ifm electronic, E305 Series Adapter for Use with Process Sensors, EAC Standard
- RS Stock No.:
- 189-769
- Mfr. Part No.:
- E30529
- Brand:
- ifm electronic
Subtotal (1 unit)*
$255.02
(exc. GST)
$280.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.02 |
*price indicative
- RS Stock No.:
- 189-769
- Mfr. Part No.:
- E30529
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E305 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E305 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is designed to enhance the efficiency and reliability of your systems. Expertly crafted for applications demanding robust performance under challenging conditions, this adapter is your go to solution for thick wall thicknesses and tricky welding scenarios. With a sleek design that incorporates a leakage port, it ensures optimal sealing and stress reduction, making it an ideal choice for tank bottoms and walls. The construction from stainless steel ensures durability and long lasting use, whilst the pressure rating of 16 bars adds an extra layer of confidence. As part of a comprehensive system, this product is essential for seamless operation and safety. With a thoughtful emphasis on compatibility, the adapter is versatile enough to integrate with various mediums, solidifying its place in any high performance application.
Welding adapter for tank bottom and wall
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
