ifm electronic, EY20 Series Stand Mount Sensor Accessories 130 mm for Use with Safety Light Grids, RoHS Standard

Subtotal (1 unit)*

$701.45

(exc. GST)

$771.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$701.45

*price indicative

RS Stock No.:
187-975
Mfr. Part No.:
EY2001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Sensor Accessories

Product Type

Mounting Stand

Accessory Type

Stand Mount

For Use With

Safety Light Grids

Series

EY20

Hazardous Area Certification

No

Height

1010mm

Diameter

130 mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Ifm electronic Mounting Stand is expertly designed for safety light grids, ensuring optimal protection with its sturdy build. Crafted from high quality materials, including aluminium with an epoxy powder coated finish, this product combines durability with an appealing design. It accommodates two beams and is suitable for use with safety light curtains, enhancing versatility in various applications. The thoughtful design features a convenient spirit level, enabling accurate installation for maximum efficacy. Its compact dimensions make it easy to integrate into existing safety setups, providing reliable performance to enhance workplace safety.

For the reliable installation of safety light grids and safety light curtains

Robust mounting stand

Efficient vibration damping

Quick and easy mounting and fixing

Related links