ifm electronic, E402 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 186-605
- Mfr. Part No.:
- E40268
- Brand:
- ifm electronic
Subtotal (1 unit)*
$108.09
(exc. GST)
$118.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $108.09 |
*price indicative
- RS Stock No.:
- 186-605
- Mfr. Part No.:
- E40268
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connectivity Kit | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Devices, Machines | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connectivity Kit | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Devices, Machines | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Progressive Ring Fitting is crafted to deliver reliable performance in various applications. Made from high quality stainless steel (1.4404 / 316L), it assures durability and resilience against challenging environments. The innovative design features a threaded connection with G 3/4, enabling seamless integration into existing systems. Designed for compliance with the Pressure Equipment Directive, it offers peace of mind for users, ensuring it meets the necessary regulatory standards. Whether for use in industrial devices or complex machinery, this fitting stands out as a trustworthy component that guarantees optimal functionality while ensuring safety. Designed specifically for easy installation, it simplifies the connection process, making it an ideal choice for professionals seeking efficiency and reliability.
For a quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
High pressure rating
