Subtotal (1 unit)*
$41.02
(exc. GST)
$45.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.02 |
*price indicative
- RS Stock No.:
- 813-5369
- Mfr. Part No.:
- CW1S-2E10
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | CW | |
| Product Type | Selector Switch | |
| Electrical Phase | 1 | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 41.4mm | |
| Hazardous Area Certification | NO | |
| Depth | 53mm | |
| Length | 30mm | |
| Mechanical Life | 250000Operations | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series CW | ||
Product Type Selector Switch | ||
Electrical Phase 1 | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 41.4mm | ||
Hazardous Area Certification NO | ||
Depth 53mm | ||
Length 30mm | ||
Mechanical Life 250000Operations | ||
IDEC CW 22mm Selector Switches
The CW series of selector switches from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The aesthetics of the selector switches have also been deeply considered leading to a sleek, stylish and low profile product when panel mounted. The selector switches feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers. A protected locking lever provides the ability to visually check the contact block is installed correctly along with preventing unexpected release.
Innovative protected plastic locking lever
Compact and light-weight
Two action removable contact blocks
Sleek, stylish and low profile
