Better World
Schneider Electric Selector Switch - (SPDT) 30mm Cutout Diameter, Illuminated 2 Positions
- RS Stock No.:
- 185-8840
- Mfr. Part No.:
- XB5FK124G5
- Brand:
- Schneider Electric
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$215.47
(exc. GST)
$237.02
(inc. GST)
Units | Per unit |
1 + | $215.47 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 185-8840
- Mfr. Part No.:
- XB5FK124G5
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Operating temperature from -40°C to 70°C
High chemical robustness
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications
General purpose offer covering all segments and applications:
Industry
Machines and control panels in packaging, material handling, pumping…
Ideal in extreme environments: food and beverage, marine, etc.
Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
High chemical robustness
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications
General purpose offer covering all segments and applications:
Industry
Machines and control panels in packaging, material handling, pumping…
Ideal in extreme environments: food and beverage, marine, etc.
Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
flush mounted red illum selector switch 2 pos stay put 120VAC 1NO+1NC screw
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Selector Switch Type | Selector Switch Complete Unit |
Contact Configuration | SPDT |
IP Rating | IP67 |
Angle of Throw | 90° |
Maximum Current | 6A |
Series | XB5 |
Cutout Diameter | 30mm |
Terminal Type | Screw |
Illuminated | Yes |
Maximum AC Voltage | 600V |
Better World Product | Yes |
Maximum DC Voltage | 600V |
Better World Verification | Green Premium |
Switch Actuation | Stay Put |
Related links
- RS PRO Selector Switch - (DPST)
- Schneider Electric Selector Switch - (SPDT) 30mm Cutout Diameter 2...
- Schneider Electric Selector Switch - (SPDT) 30mm Cutout Diameter,...
- Bulgin Selector Switch - (SPDT)
- EAO Selector Switch -
- Siemens Selector Switch -
- Omron Selector Switch -
- Schneider Electric Selector Switches