Better World

Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
185-3719
Mfr. Part No.:
XB4FK135M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

3

Contact Configuration

SPDT

IP Rating

IP67, IP69

Angle of Throw

45 °

Series

XB4

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

Yes

Standards/Approvals

CSA, UL

Better World Product

Yes

Switch Operation

Stay Put

Schneider Electric XB4FK135M5


This flush mounted illuminated selector switch is a part of the Harmony XB4 metallic range and is a complete product. It has a mounting diameter of 30.5 mm. The rated supply voltage is 230 V to 240 V AC. The source of light is a universal LED. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics. It has a orange standard handle with 3 positions ± 45 degree stay put. The contact type is 1NO and 1NC slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel is chromium plated and the fixing collar is zamak. The weight of this selector switch is 151 grams, height is 53 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 12, 13, 4, and 4X, IK06, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this selector switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring. It is eco-friendly and complies with directives such as RoHS, WEEE, etc. related to environmental protection.

Operating temperature from -40°C –to 70°C

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance even in the most demanding environments

Attractive design, reinforced with the flush mounting kit

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all your applications

Applications

General purpose offer covering all segments and applications Industry

Machines and control panels in packaging, material handling, material working, pumping, etc.

Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted orange illum selector switch 3 pos stay put 230VAC 1NO 1NC screw