Idec Spring Return Selector Switch -
- RS Stock No.:
- 170-8524
- Mfr. Part No.:
- LBW6S-2T6
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8524
- Mfr. Part No.:
- LBW6S-2T6
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Actuator Type | Spring Return | |
| Series | LBW | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Selector Switch Type Selector Switch Complete Unit | ||
Actuator Type Spring Return | ||
Series LBW | ||
Terminal Type Screw | ||
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Selector Switches Knob Operator 90°-2-Position LBW6S-2T6
