HARTING Selector Switch - 22.3 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 188-487
- Mfr. Part No.:
- 09454531207
- Brand:
- HARTING
Subtotal (1 unit)*
$66.85
(exc. GST)
$73.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.85 |
*price indicative
- RS Stock No.:
- 188-487
- Mfr. Part No.:
- 09454531207
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| IP Rating | IP65 | |
| Series | har-switch | |
| Cutout Diameter | 22.3mm | |
| Standards/Approvals | EN 60947-5-1, NKCR7.E534795, UL 60947-5-1, CSA C22.2 No. 60947-5-1:22, UL 60947-1, NKCR.E534795, CSA C22.2 No. 60947-1:22 | |
| Hazardous Area Certification | R23 (HL 1-3), R22 (HL 1-3) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
IP Rating IP65 | ||
Series har-switch | ||
Cutout Diameter 22.3mm | ||
Standards/Approvals EN 60947-5-1, NKCR7.E534795, UL 60947-5-1, CSA C22.2 No. 60947-5-1:22, UL 60947-1, NKCR.E534795, CSA C22.2 No. 60947-1:22 | ||
Hazardous Area Certification R23 (HL 1-3), R22 (HL 1-3) | ||
- COO (Country of Origin):
- DE
The HARTING Selector Switch designed in silver and grey color. This selector switch feature a momentary function with a 2x 45° rotation. This design allows for quick and temporary operation, making them suitable for applications that require immediate control and easy selection between two positions.
RoHS compliant
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP65 protection rated
Related links
- HARTING Selector Switch - 22.3 mm Cutout Diameter 2 Positions
- HARTING Selector Switch - 22.3 mm Cutout Diameter 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- Schmersal Selector Switch Selector Switch - (NC) 22.3 mm Cutout Diameter 2 Positions
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
