- RS Stock No.:
- 215-7711
- Mfr. Part No.:
- A22NZ-2BM-TYA
- Brand:
- Omron
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.49
(exc. GST)
$11.54
(inc. GST)
Units | Per unit |
1 + | $10.49 |
- RS Stock No.:
- 215-7711
- Mfr. Part No.:
- A22NZ-2BM-TYA
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron A22NZ series consists of selector operation units for A22 series, used for inventory management as a maintenance part. The line-up comprises of plastic operation, brushed metal operation & metal operation units, which are then mounted on mounting collar and that goes with non-lighted models or lighted models configurations. It comes in various shapes, forms and colours.
The operation units are compact in size
The operation units comes with IP66 degree of protection
The operation units comes with IP66 degree of protection
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Number of Positions | 2 |
Cutout Diameter | 22mm |
Switch Actuation | Manual Return |
Series | A22NZ |
Related links
- Siemens SIRIUS ACT Series 2 Position Selector Switch Head...
- Schmersal NWS Series 2 Position Selector Switch Head Grey Handle
- Omron A22NZ Series Momentary Push Button Head, 22mm Cutout
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch...
- Omron A22NZ 2-position Key Switch Head, 22mm Cutout
- Eaton RMQ Titan Series 2 Position Selector Switch Head, 22mm Cutout
- Omron A22NZ Series 3 Position Selector Switch Head, 22mm Cutout
- Siemens SIRIUS ACT Series 2 Position Selector Switch Head, 22mm Cutout