Better World
Schneider Electric XB5 Series 2 Position Illuminated Selector Switch Head, 16 mm Cutout
- RS Stock No.:
- 212-4935
- Mfr. Part No.:
- ZB6CD02
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$103.51
(exc. GST)
$113.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $20.702 | $103.51 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4935
- Mfr. Part No.:
- ZB6CD02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Latching | |
| Series | XB5 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Switch Operation Latching | ||
Series XB5 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB6CD02 is a illuminated square selector switch head Ø16 mm 2-position stay put.
Material Plastic.
IP degree of protection IP65.
Related links
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle
- Schneider Electric ZB6 Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Yellow Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head Black Handle
