Schneider Electric ZB5FD3 Series 3 Position Selector Switch Head, 30 mm Cutout, IP67, IP66
- RS Stock No.:
- 244-959
- Mfr. Part No.:
- ZB5FD3C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$26.66
(exc. GST)
$29.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.66 |
*price indicative
- RS Stock No.:
- 244-959
- Mfr. Part No.:
- ZB5FD3C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Stay Put | |
| Series | ZB5FD3 | |
| IP Rating | IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 IEC 60947-1 IEC 60947-5-4 JIS C8201-5-1 IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-1 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Stay Put | ||
Series ZB5FD3 | ||
IP Rating IP67, IP66 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 IEC 60947-1 IEC 60947-5-4 JIS C8201-5-1 IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-1 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric 30 mm selector switch head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP66 protection, making it ideal for operation in harsh environments.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black, White Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black, White Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head White Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle
- Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head Black/White Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Orange Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Red Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Blue Handle

