Squire 900mm, 8mm diameter, Steel Security Chain

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-9035
Mfr. Part No.:
CN8/900 COMBI
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Chain Diameter

8mm

Type

Lock & Chain

Length

900mm

Material

Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Henry Squire MAKO™ Combi Chain


Intergrated lock and chain set, easy to use and convenient because there is no need to use a separate padlock. Made with the toughest hardened alloy steel to resist attack and there is no compromise on the level of security with the CN8/900 achieving SOLD Secure Silver

8mm diameter hardened steel sleeved chain
900mm length
Sold secure cycle silver
5 Pin tumbler lock mechanism

Recommended for:

Ladders
Gates
Trailers
Scooters etc.