- RS Stock No.:
- 295-2341
- Mfr. Part No.:
- 722502
- Brand:
- Paulstra Hutchinson
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2
$27.76
(exc. GST)
$30.54
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $27.76 | $13.88 |
10 - 24 | $27.08 | $13.54 |
25 + | $26.63 | $13.315 |
*price indicative |
- RS Stock No.:
- 295-2341
- Mfr. Part No.:
- 722502
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 52mm |
Outside Diameter | 75mm |
Seal Type | Rotary Shaft Seal |
Thickness | 12mm |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +110°C |
Related links
- Paulstra Hutchinson Nitrile Rubber Seal 65mm OD, 8mm
- RS PRO Nitrile Rubber Seal 68mm OD, 8mm
- Paulstra Hutchinson Nitrile Rubber Seal 72mm OD, 7mm
- Paulstra Hutchinson Nitrile Rubber Seal 35mm OD, 7mm
- RS PRO Nitrile Rubber Seal 72mm OD, 12mm
- Paulstra Hutchinson Nitrile Rubber Seal 70mm OD, 8mm
- Paulstra Hutchinson Nitrile Rubber Seal 45mm OD, 8mm
- RS PRO Nitrile Rubber Seal 52mm OD, 6mm