- RS Stock No.:
- 689-782
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$35.18
(exc. GST)
$38.70
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 5 | $35.18 | $0.704 |
6 - 24 | $34.59 | $0.692 |
25 - 49 | $33.70 | $0.674 |
50 - 249 | $32.92 | $0.658 |
250 + | $27.10 | $0.542 |
*price indicative |
- RS Stock No.:
- 689-782
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nitrile Rubber Imperial O-Rings
RS Pro imperial O-Rings made from Nitrile, the most widely used elastomer in the seal industry. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.
Features and Benefits:
Nitrile rubber material
Hardness 70 shore
Continuous operating temperature -40°C to 110°C, short term to 135°C
Resistant to mineral hydraulic oils and greases
Tolerance BS4518
Hardness 70 shore
Continuous operating temperature -40°C to 110°C, short term to 135°C
Resistant to mineral hydraulic oils and greases
Tolerance BS4518
Features and Benefits
Nitrile (NBR) is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration. Seals and O-rings are used in various fields and industries including:
Automotive
Plumbing
Aerospace
General engineering
Automotive
Plumbing
Aerospace
General engineering
Nitrile rubber material
Hardness 70 shore
Continuous operating temperature -40°C to 110°C, short term to 135°C
Resistant to mineral hydraulic oils and greases
Tolerance BS4518
Hardness 70 shore
Continuous operating temperature -40°C to 110°C, short term to 135°C
Resistant to mineral hydraulic oils and greases
Tolerance BS4518
Caution
NBR is not suitable with Esters, Ozone, Retones, Aldehydes,Chlorinated and Nitro Carbons
Hardness: NITRILE 70 SHORE
'O' Rings
'O' ring seals available in a choice of three materials to suit different applications. All 'O' rings are supplied in bags of 50.,The Nitrile 'O' rings are available in both Metric and Imperial sizes. Imperial sizes are to BS1806, Metric sizes are to BS4518.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 1 3/16in |
Outside Diameter | 1 7/16in |
Thickness | 1/8in |
Material | Nitrile Rubber |
Type | O-Ring Seal |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |
Related links
- RS PRO Nitrile Rubber O-Ring 5/16in Outer Diameter
- RS PRO Stainless Steel Square Bar 3/16in H, 12in L
- RS PRO Nitrile Rubber O-Ring 1 5/8in Outer Diameter
- RS PRO Nitrile Rubber O-Ring 7/16in Outer Diameter
- RS PRO Silicone O-Ring 1 7/16in Outer Diameter
- Steel Socket 3/8-16in x 7/16in Grub Screw
- RS PRO Nitrile Rubber O-Ring 1 1/16in Outer Diameter
- RS PRO Nitrile Rubber O-Ring 1 3/16in Outer Diameter