- RS Stock No.:
- 203-1380
- Mfr. Part No.:
- OL-M5
- Brand:
- Festo
67 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.23
(exc. GST)
$1.35
(inc. GST)
Units | Per unit |
1 + | $1.23 |
- RS Stock No.:
- 203-1380
- Mfr. Part No.:
- OL-M5
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo OL leak-proof sealing ring is suitable for M5 threaded connection with metal body. It has a operating pressure complete temperature ranges between -0.95bar and 30 bar.
Ambient temperature = -40°C to 100 °C
CRC type - 2 (moderate corrosion stress)
Container size = 1
CRC type - 2 (moderate corrosion stress)
Container size = 1
Specifications
Attribute | Value |
---|---|
Type | Seal Kit |
Related links
- Norgren Service Kits Cushioning Seal Piston Seal, Wear Ring
- Visaton Black Round Speaker Grill
- Weller ET OL 0.8 mm Conical Soldering Iron Tip for use with WEP 70
- Phoenix Contact PTTB 2.5-2DIO/U-OL/U-OR Series Grey Component...
- Helmet Centurion Vulcan Orange
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- Phoenix Contact PTTB 2.5-2DIO/OL-U/OR-U Series Grey Component...
- Tele Soft Start 4 kW @ 400 V ac 3 Phase IP40