- RS Stock No.:
- 202-3733
- Mfr. Part No.:
- O-3/8
- Brand:
- Festo
83 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.16
(exc. GST)
$1.28
(inc. GST)
Units | Per unit |
1 + | $1.16 |
- RS Stock No.:
- 202-3733
- Mfr. Part No.:
- O-3/8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo O sealing ring is made of hard and lightweight plastic PVC material used with 3/8 thread connection . It has a nominal tightening torque of 38.5 Nm.
Torque tolerance - ± 20 %
Specifications
Attribute | Value |
---|---|
Type | Seal Kit |
Related links
- Festo 3/2 Pneumatic Solenoid Valve - Pneumatic G 1/4 Classic Tiger...
- Festo 3/2 Open/Closed 10049
- RS PRO Slide On Cable Markers Pre-printed "O", 3 → 4.2mm Cable
- Festo 3/2 Open/Closed 536030
- Microchip ATF1504AS-10AU44 68 I/O 10ns 44-Pin TQFP
- Festo Sealing Ring PVC
- Festo 3/2 Open/Closed 536029
- Festo VL/O Pneumatic Valve