- RS Stock No.:
- 202-3694
- Mfr. Part No.:
- OL-S1
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$403.66
(exc. GST)
$444.03
(inc. GST)
Units | Per unit |
1 + | $403.66 |
- RS Stock No.:
- 202-3694
- Mfr. Part No.:
- OL-S1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo OL Series Piston Seal Kit - OL-S1
This piston seal kit by Festo ensures optimal performance with its high-quality seal components. Designed to meet the needs of various industries, this seal kit is a reliable solution for various applications. The kit includes a sealing ring assortment that provides low corrosion stress and complies with RoHS standards, making it suitable for a wide range of environments and industrial settings.
Features & Benefits
• The seal kit features high-performance sealing rings that offer excellent corrosion resistance, ensuring durability and longevity in demanding conditions
• Conforming to RoHS standards, the materials used in the seal kit are environmentally friendly and safe for use in diverse applications
• This kit delivers reliable performance and consistent sealing solutions
• The piston seal kit's low corrosion stress classification (CRC 1) makes it ideal for use in environments with varying levels of corrosion risk
• Easy to install and maintain, this seal kit provides hassle-free operation and ensures optimal sealing performance for extended periods.
• Conforming to RoHS standards, the materials used in the seal kit are environmentally friendly and safe for use in diverse applications
• This kit delivers reliable performance and consistent sealing solutions
• The piston seal kit's low corrosion stress classification (CRC 1) makes it ideal for use in environments with varying levels of corrosion risk
• Easy to install and maintain, this seal kit provides hassle-free operation and ensures optimal sealing performance for extended periods.
Applications
• Ideal for pneumatic systems, hydraulic equipment, and other industrial machinery that require reliable sealing solutions
• Suitable for manufacturing processes, automotive applications, and precision engineering where consistent performance is crucial
• Designed for use in medical devices, laboratory equipment, and scientific instruments that demand precision sealing capabilities
• Suitable for sealing components in marine applications, offshore systems, and harsh environmental conditions requiring corrosion-resistant solutions
• Suitable for manufacturing processes, automotive applications, and precision engineering where consistent performance is crucial
• Designed for use in medical devices, laboratory equipment, and scientific instruments that demand precision sealing capabilities
• Suitable for sealing components in marine applications, offshore systems, and harsh environmental conditions requiring corrosion-resistant solutions
Can it be used in high-traffic industrial settings?
Yes, the seal kit is designed for durability and reliability in high-traffic environments, making it suitable for continuous use in industrial applications.
Will it provide long-lasting performance in corrosive environments?
The seal kit's low corrosion stress classification ensures excellent performance and durability in corrosive conditions, making it a reliable sealing solution for such environments.
Is it compatible with Festo's OL series components?
Yes, the piston seal kit is specifically designed to work seamlessly with Festo's OL series components, ensuring compatibility and optimal performance in various applications.
Can it be used in sensitive electronic equipment?
The seal kit's compliance with RoHS standards and high-quality sealing components make it safe for use in sensitive electronic equipment, providing reliable sealing solutions for such applications.
Specifications
Attribute | Value |
---|---|
Type | Seal Kit |
Related links
- Visaton Black Round Speaker Grill
- Festo Sealing Ring Assortment
- Weller ET OL 0.8 mm Conical Soldering Iron Tip for use with WEP 70
- Phoenix Contact PTTB 2.5-2DIO/U-OL/U-OR Series Grey Component...
- Helmet Centurion Vulcan Orange
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- Phoenix Contact PTTB 2.5-2DIO/OL-U/OR-U Series Grey Component...
- Tele Soft Start 4 kW @ 400 V ac 3 Phase IP40