Alliance Memory AS4C512M16D4-75BIN, SDRAM 8Gbit, 1330MHz 96-ball FBGA
- RS Stock No.:
- 259-2143
- Mfr. Part No.:
- AS4C512M16D4-75BIN
- Brand:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-2143
- Mfr. Part No.:
- AS4C512M16D4-75BIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 8Gbit | |
| SDRAM Class | DDR4 | |
| Organisation | 512M x 16 | |
| Data Rate | 1330MHz | |
| Package Type | 96-ball FBGA | |
| Maximum Operating Temperature | 95 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 8Gbit | ||
SDRAM Class DDR4 | ||
Organisation 512M x 16 | ||
Data Rate 1330MHz | ||
Package Type 96-ball FBGA | ||
Maximum Operating Temperature 95 °C | ||
Minimum Operating Temperature -40 °C | ||
The Alliance Memory synchronous DRAM with DDR4 memory class. It has 1.2V pseudo open-drain interface with 8n pre-fetch architecture.
Density: 8Gb
Organization: 512M x 16
Package: 96-ball FBGA
Speed: 1333MHz
Temp. range (°C): 0 to +95
Internal VREFDQ training
Write and read levelling
Organization: 512M x 16
Package: 96-ball FBGA
Speed: 1333MHz
Temp. range (°C): 0 to +95
Internal VREFDQ training
Write and read levelling
Target Applications:
Portable electronics, such as smartphones and tablets
5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs
5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs
