Alliance Memory AS4C512M8D3LB-12BIN, SDRAM 4GByte SMD, 1600Mbps, 78-Pin 78-Ball FBGA
- RS Stock No.:
- 425-176
- Mfr. Part No.:
- AS4C512M8D3LB-12BIN
- Brand:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 425-176
- Mfr. Part No.:
- AS4C512M8D3LB-12BIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4GByte | |
| SDRAM Class | DDR3 | |
| Organisation | 512M x 8 | |
| Data Rate | 1600Mbps | |
| Data Bus Width | 8bit | |
| Mounting Type | SMD | |
| Package Type | 78-Ball FBGA | |
| Pin Count | 78 | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4GByte | ||
SDRAM Class DDR3 | ||
Organisation 512M x 8 | ||
Data Rate 1600Mbps | ||
Data Bus Width 8bit | ||
Mounting Type SMD | ||
Package Type 78-Ball FBGA | ||
Pin Count 78 | ||
- COO (Country of Origin):
- TW
The Alliance Memory 4Gb Double-Data-Rate-3 (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.
Write Leveling
ZQ Calibration
RoHS compliant
Auto Refresh and Self Refresh
ZQ Calibration
RoHS compliant
Auto Refresh and Self Refresh
Related links
- Alliance Memory AS4C512M8D3LC-12BAN 1600Mbps, 78-Pin 78-Ball FBGA
- Alliance Memory AS4C512M8D3LC-12BINTR 1600Mbps, 78-Pin 78-Ball FBGA
- Alliance Memory AS4C512M8D3LC-12BCN 1600Mbps, 78-Pin 78-Ball FBGA
- Alliance Memory AS4C512M8D3LC-12BCNTR 1600Mbps, 78-Pin 78-Ball FBGA
- Alliance Memory AS4C512M8D3LC-12BANTR 1600Mbps, 78-Pin 78-Ball FBGA
- Alliance Memory AS4C512M8D3LC-12BIN 800MHz, 78-Pin 78-ball FBGA
- Alliance Memory AS4C512M8D4A-75BINTR 2666Mbps, 78-Pin 78-Ball FBGA
- Alliance Memory AS4C512M8D4-83BINTR 2400Mbps, 78-Pin 78-Ball FBGA
