Panasonic 2 GB Industrial SD SD Card, Class 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
874-3893
Mfr. Part No.:
RP-SDF02GDE1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

FX

Card Format

SD

Capacity

2 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

COO (Country of Origin):
JP

Panasonic SD Memory Card


The Panasonic FX series SD memory card has a storage capacity of 2GB with class 6 speed rating. It is built for ruggedized solutions and operates in severe environmental conditions, offering power failure robustness, program/erase endurance, bit error auto-refreshing and industrial temperature range. It implements built-in industrial NAND flash memory. This Single Level Cell (SLC) SD card has an exclusive Panasonic designed controller with programmed intelligence to improve reliability and performance, with features such as wear levelling and bit error auto-refresh

Features and Benefits


Double power failure recovery
Error correction code
Intelligent data writing
Refresh function
Static wear levelling
Transfer rate (Max)*2: read speed is 22Mbps and write speed is 20Mbps
Operating temperature ranging between -40°C and 85°C

Certifications


CE certified