ATP 256 GB Industrial SDXC SD Card, Class 10, U3, UHS-I
- RS Stock No.:
- 206-9184
- Mfr. Part No.:
- AF256GSD4-BBAIM
- Brand:
- ATP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9184
- Mfr. Part No.:
- AF256GSD4-BBAIM
- Brand:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Series | S600Si | |
| Card Format | SDXC | |
| Capacity | 256 GB | |
| Speed Class Rating | Class 10, U3, UHS-I | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Series S600Si | ||
Card Format SDXC | ||
Capacity 256 GB | ||
Speed Class Rating Class 10, U3, UHS-I | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type 3D TLC | ||
The ATP SD card is the ideal storage format for industrial and automotive applications as it can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. It is made to perform dependably under rigorous conditions.
Dynamic data refresh
Power failure protection
Industrial temperature
Power failure protection
Industrial temperature
