Transcend 16 GB Industrial SD SD Card, Class 10
- RS Stock No.:
- 173-9499
- Mfr. Part No.:
- TS16GSDHC100I
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9499
- Mfr. Part No.:
- TS16GSDHC100I
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Card Format | SD | |
| Capacity | 16 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Card Format SD | ||
Capacity 16 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type SLC | ||
Transcend's Industrial Temp SDHC100I cards combine the advantages of large storage capacity and industrial range (-40°C to 85ºC) operating temperature flexibility, making them the best solution for tough industrial environments where performance and reliability are essential.
Compatible with SD Specification Ver. 3.01 (Not compatible with UHS-I specification)
Mechanical Write Protection Switch
Supports Copy Protection for Recorded Media(CPRM) for music and other commercial media
Built-in ECC, Wear leveling and power failure protection functions
Card Lid material: PC + ABS
Mechanical Write Protection Switch
Supports Copy Protection for Recorded Media(CPRM) for music and other commercial media
Built-in ECC, Wear leveling and power failure protection functions
Card Lid material: PC + ABS
