- RS Stock No.:
- 323-8135
- Mfr. Part No.:
- 3549-2002
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 323-8135
- Mfr. Part No.:
- 3549-2002
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
Metal Delta Ribbon Connectors
Metallic front face for excellent protection from EMI/ESD
1.27mm pitch at rear level to receive strip cable
Body is shiny nickel steel-coated
Insert threading 4.40 UNC
Temperature range -58°C to +105°C
1.27mm pitch at rear level to receive strip cable
Body is shiny nickel steel-coated
Insert threading 4.40 UNC
Temperature range -58°C to +105°C
3M SCSI Connector, 1A Current Rating, IDT Termination - 3549-2002
Get your devices talking among themselves with this SCSI connector from 3M. It links up accessories like SATA disk drives to your computer in a jiffy. As the unit is rear-mounting, you can ground the connection directly to your cabinet. This minimises the risk of shocks and electrical fires. Thanks to the sturdy contact design, you can insert and withdraw cabling without risking damage, making this a versatile option for use around the office.
Copper contact is highly conductive for fast data transmission
Gold plating provides additional protection against corrosion for long-lasting use
Wide operating temperature range between -55°C and +105°C for use in demanding settings
Gold plating provides additional protection against corrosion for long-lasting use
Wide operating temperature range between -55°C and +105°C for use in demanding settings
Applications
Office electronics
Data centres
IT networks
Data centres
IT networks
What's the IDT termination method?
Integrated termination technology (IDT) is a high-speed communication system that keeps signals intact to make every transmission crystal-clear.
Standards
MIL-G-45204
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 24 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Housing Material | Steel |
Pitch | 2.16mm |
Current Rating | 1A |
Voltage Rating | 1 kV |
Termination Method | IDT |
Series | 3549 |
Length | 55.1mm |
Depth | 20.57mm |
Maximum Operating Temperature | +105°C |
Width | 20.8mm |
Minimum Operating Temperature | -55°C |