Hirose, DX 50 Pin Straight Cable Mount SCSI Connector
- RS Stock No.:
- 162-5746
- Mfr. Part No.:
- DX40-50P(55)
- Brand:
- Hirose
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-5746
- Mfr. Part No.:
- DX40-50P(55)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 50 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 300 V ac | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 50 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Voltage Rating 300 V ac | ||
Series DX | ||
- COO (Country of Origin):
- JP
Hirose original 1.27mm pitch High-Density I/O connectors
1.27mm (0.050'') contact spacing conserves valuable board space and permits ultra-high density designs.
Bellow contacts create smooth and precise mating and unmating.
Unique shell design assures first make/mast break grounding and overall noise protection.
IDC termination allows quick and low cost termination to AWG #28 and #30 wires.
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise.
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time.
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT.
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission.
Shielded Plug-in type for interface between 2 Units available.
Bellow contacts create smooth and precise mating and unmating.
Unique shell design assures first make/mast break grounding and overall noise protection.
IDC termination allows quick and low cost termination to AWG #28 and #30 wires.
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise.
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time.
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT.
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission.
Shielded Plug-in type for interface between 2 Units available.
