Hirose, DX 20 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Jack Screw, Screw
- RS Stock No.:
- 162-5719
- Mfr. Part No.:
- DX-20-CV1
- Brand:
- Hirose
Bulk discount available
Subtotal (1 unit)*
$24.61
(exc. GST)
$27.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.61 |
| 5 - 9 | $23.62 |
| 10 + | $22.63 |
*price indicative
- RS Stock No.:
- 162-5719
- Mfr. Part No.:
- DX-20-CV1
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 20 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Housing Material | PBT | |
| Pitch | 1.27mm | |
| Latch Type | Screw | |
| Termination Method | Jack Screw | |
| Series | DX | |
| Length | 34.2mm | |
| Depth | 11.5mm | |
| Maximum Operating Temperature | +85°C | |
| Width | 32mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Housing Material PBT | ||
Pitch 1.27mm | ||
Latch Type Screw | ||
Termination Method Jack Screw | ||
Series DX | ||
Length 34.2mm | ||
Depth 11.5mm | ||
Maximum Operating Temperature +85°C | ||
Width 32mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Hirose original 1.27mm pitch High-Density I/O connectors
1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available
This product is a cover case for high-density I/O connectors.
