- RS Stock No.:
- 705-6300
- Mfr. Part No.:
- U2903A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 13/06/2024
Added
Price (ex. GST) Each
$347.00
(exc. GST)
$381.70
(inc. GST)
Units | Per unit |
1 + | $347.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-6300
- Mfr. Part No.:
- U2903A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
Keysight Technologies SCSI Cable, 100-Pin Configuration, 1m Length - U2903A
Want a high-speed link between your data acquisition system and accessories like printers or optical drives? Pair up with this SCSI cable from Keysight Technologies. Its 100-pin configuration means it's just the thing for a seamless connection with modules from the U2600A Series. As it supports up to eight channels of high-density, optoisolated digital input and output, you can control several connected components from a single unit. No compatible ports? No worries – this product comes with an additional terminal block for connecting a broad range of peripherals in a snap.
Male connectors on either end allow easy plug-and-play connections with compatible female ports
Thumbscrew fastenings help prevent accidental disconnection
Cable length of 1m lets you make short-distance links between devices
Thumbscrew fastenings help prevent accidental disconnection
Cable length of 1m lets you make short-distance links between devices
Applications
Hard drives
Printers
Optical disks
Printers
Optical disks
What's the function of a data acquisition system?
A data acquisition system (DAS) offers a way of converting analogue signals into digital data. It takes information from sensors that measure physical characteristics like temperature, pressure or flow and transforms it into a digital format that your DAS can log for easy monitoring and analysis.
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Connector 1 | SCSI-2 |
Connector 2 | SCSI-2 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Length | 1m |
Fastener Type | Thumbscrew |
Series | U2903A |
Related links
- RS PRO Male SCSI-2 to Male SCSI-1 Cable 2m
- Keysight Technologies U1620A U1600 Series Digital Handheld...
- TE Connectivity Male Internal Mini-SAS HD to Male Internal...
- RS PRO Male SCSI-3 to Female SCSI-3 Cable 2m
- StarTech.com USB 2.0 Cable 0.9m
- Keysight Technologies GPIB to GPIB Parallel Cable Grey Sheath
- RS PRO Male VHDCI to Male VHDCI Cable 1m
- Keysight Technologies 33600A Arbitrary Waveform Generator...