StarTech.com Male Infiniband to Male External Mini-SAS Cable 2m

Subtotal (1 unit)*

$199.95

(exc. GST)

$219.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$199.95

*price indicative

RS Stock No.:
213-3062
Mfr. Part No.:
ISAS88702
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector 1

Infiniband

Connector 2

External Mini-SAS

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Length

2m

Fastener Type

Thumbscrew

Shielding

Aluminium Polyester Tinned Copper Braid

Series

ISAS88

Outer Sheath Material

PVC

Standards Met

CE

RoHS Status: Not Applicable

StarTech.com SCSI Cable, 8 x Twisted Pair Conductors, Black Sheath - ISAS88702


For reliable transmission across your computing network, use this 28AWG SCSI cable from StarTech.com. One end links to a PC, while the other connects to peripherals, such as printers and optical disks. This setup lets you easily transfer data between the components. You'll often find cables like this in commercial networking and telecommunications systems.

Features & Benefits


Rapid signallingThe unit supports reliably speedy transfer rates of 6Gbps.
Easy connectionOn-board thumbscrews let you fasten the connector manually, so you won't need tools.
Broad compatibility The cable is compatible with IBMMegaRAID 8480, IBM System Storage EXP3000 and IBM servers for versatile use.

• PVC jacket is durable and resistant to chemical damage
• Shielded to limit interference and ensure signalling efficiency
• 2m length is suitable for large workspaces

FAQs


What type of connectors does this cable have?One of the cable's connectors is a male SAS type while the other is a male mini-SAS, so it's widely compatible.