- RS Stock No.:
- 687-9994
- Mfr. Part No.:
- 813VDE-5,5-125
- Brand:
- Bahco
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 687-9994
- Mfr. Part No.:
- 813VDE-5,5-125
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 1 x 5.5 mm |
VDE/1000V Approved | Yes |
Blade Length | 125 mm |
Overall Length | 225 mm |
Handle Material | Bi-material |
Blade Material | Alloy Steel |
Blade Finish | Black Tip |