Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Screwdrivers, Hex & Torx Keys
Screwdrivers
Hand Tools
Screwdrivers, Hex & Torx Keys
Screwdrivers
CK Flat Screwdriver, 4 mm Tip, 100 mm Blade, 197 mm Overall
RS Stock No.:
343-9215
Mfr. Part No.:
T4880X 410
Brand:
CK
View all Screwdrivers
Discontinued product
RS Stock No.:
343-9215
Mfr. Part No.:
T4880X 410
Brand:
CK
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Xonic Precision Screwdrivers Catalogue Pages
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Precision flat and Philips screwdrivers
Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.
Attribute
Value
Screwdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
4 mm
Blade Length
100 mm
Overall Length
197 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome