- RS Stock No.:
- 287-8580
- Mfr. Part No.:
- 07662
- Brand:
- Wiha Tools
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 287-8580
- Mfr. Part No.:
- 07662
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ESD TORX® Screwdriver, 278 Series
Precision ESD TORX® Screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity
Standards
IEC61340-5-1
Supplied with
278 K6 set 1 x T5 x 40, T6 x 40, T7 x 40, T8 x 40, T10 x 50, T15 x 60 mm, in plastic box with hinged lid
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Torx |
Tip Size | T8 |
Blade Length | 40 mm |
Overall Length | 120 mm |
ESD Safe | Yes |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Chrome |