Wiha Slotted Screwdriver, 2 mm Tip, 40 mm Blade, 140 mm Overall
- RS Stock No.:
- 280-5894
- Distrelec Article No.:
- 301-44-455
- Mfr. Part No.:
- 42388
- Brand:
- Wiha
Price (ex. GST) Each
$11.98
(exc. GST)
$13.18
(inc. GST)
23 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $11.98 |
- RS Stock No.:
- 280-5894
- Distrelec Article No.:
- 301-44-455
- Mfr. Part No.:
- 42388
- Brand:
- Wiha
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Wiha Slotted Screwdriver, 2 mm Tip, 40 mm Blade, 140 mm Overall
- Wiha Slotted Screwdriver, 2 mm Tip, 60 mm Blade, 164 mm Overall
- Wiha Slotted Screwdriver, 2 mm Tip, 100 mm Blade, 200 mm Overall
- Wiha Slotted Screwdriver, 2 mm Tip, 50 mm Blade, 152 mm Overall
- Wiha Slotted Screwdriver, 2 mm Tip, 60 mm Blade, 160 mm Overall
- Wiha Torx Screwdriver, T6 Tip, 40 mm Blade, 140 mm Overall
- Wiha Torx Screwdriver, T7 Tip, 40 mm Blade, 140 mm Overall
- Wiha Torx Screwdriver, T8 Tip, 40 mm Blade, 140 mm Overall