Knipex PlusMinus / Modulo VDE Screwdriver PZ1 Tip 80 mm Chrome Vanadium Molybdenum Steel VDE/1000V Approved

  • RS Stock No. 136-7446
  • Mfr. Part No. 98 25 01 SLS
  • Manufacturer Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SL
Product Details

VDE Pozidriv® Plus/Minus Screwdriver

The Knipex Slim Plus/Minus Pozidriv® screwdriver is for use with electronics installation components such as, automatic circuit breakers. The ergonomically optimised dual-component handle for fatigue reduced work and optimum transmission of force. Made from Chrome vanadium molybdenum steel and VDE tested to 1000 V.

Features and Benefits

Driving tip for Plus/Minus profile screws Pozidriv® tip
For electronic installation
Ergonomic handle
Made from Chrome vanadium steel

Knipex 1000V Screwdrivers

Specifications
Attribute Value
Tip Type PlusMinus / Modulo
Tip Size MOD1
Screwdriver Type Pozidriv
Blade Length 80 mm
Overall Length 187 mm
VDE/1000V Approved Yes
Blade Material Chrome Vanadium Molybdenum Steel
Handle Material Ergonomic
Blade Finish Chrome
22 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 29.15
(exc. GST)
$ 32.07
(inc. GST)
units
Per unit
1 +
$29.15
Related Products
RS Pro 7 Piece Torx Screwdriver Set Offers ...
Description:
RS Pro 7 Piece Torx Screwdriver Set Offers reformulated steel composition coupled with optimised tip geometry ensures resistance to even higher torque levels. Improved handle ergonomics enable even higher force transfer with less power. • Precision hardened Chrome-Vanadium-Molybdenum steel• 7 ...
Pico Finish Pentalobe and Phillips® screwdrivers featuring Chrom ...
Description:
Pico Finish Pentalobe and Phillips® screwdrivers featuring Chrom Top style handles Designed for I-Phone Apple repair work, complete with lifter and stand. Manufactured in Germany. Pentalobe screwdriver PicoFinish grip and hardened, matt-chrome / vanadium / molybdenum blade Ergonomic Design.
RS Pro 6 Piece Engineers Screwdriver Set is ...
Description:
RS Pro 6 Piece Engineers Screwdriver Set is an ideal choice for professionals and enthusiasts Manufactured with a high quality in mind, made with durable chrome-molybdenum and chrome-vanadium steel. Soft-feel handle ensure easy, comfortable and safe grip. The set is ...
Description:
RS Pro 8 Piece Screwdriver Set is an ideal choice for professionals and enthusiasts Manufactured with a high quality in mind, made with durable chrome-molybdenum and chrome-vanadium steel. Soft-feel handle ensure easy, comfortable and safe grip. The set is supplied ...