Gedore Hex Torque Screwdriver 1/4 in Tip

  • RS Stock No. 126-7352
  • Mfr. Part No. 015089
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Gedore Clean Room Torque Screwdriver

Preset Torque Screwdriver designed specifically for use in Clean Rooms to protect precision products from contamination during assembly, utilising PTFE impregnated sealed anodised aluminium handles.

Increased operator comfort from the soft reset action of the tool
Slipping mechanism prevents both under and over tightening
Clean Room (CRS) Class 100 Compliant
Tamperproof design

Specifications
Attribute Value
Tip Type Hex
Tip Size 1/4 in
Screwdriver Type Torque
Overall Length 104 mm
Discontinued product