- RS Stock No.:
- 125-2146
- Mfr. Part No.:
- 0-65-414
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 125-2146
- Mfr. Part No.:
- 0-65-414
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
STANLEY FatMax® XL 1000V VDE Insulated Screwdriver
The Stanley FatMax® XL VDE is an insulated screwdriver offering maximum comfort and grip, to enable less effort when driving in screws. The hardened tip allows for further torque and reduces the chances of any breakages. Stanley VDE screwdrivers are tested rigorously individually up to 10,000 volts, guaranteed protection up too 1000 Volts. This great screwdriver protects the user against 1000 volts, with a heavy-duty plastic sheath running down the length of the shaft. The highly durable fitment of the handle onto the shaft creating a virtually unbreakable bond between the two.
Features and Benefits
1000 Volt VDE tested for safety in live working situations
Flared style handle with an anti-slip soft grip for excellent comfort & grip
High-grade steel shaft allows for high torque & reduces the chance of tip breakage
Pinched-waist for detailed precision adjustment
Handle moulded directly to bar for durability & extra long life
Large diameter handle offers extra torque for driving screws
The smooth domed end for spinning action, speed & comfort
Flared style handle with an anti-slip soft grip for excellent comfort & grip
High-grade steel shaft allows for high torque & reduces the chance of tip breakage
Pinched-waist for detailed precision adjustment
Handle moulded directly to bar for durability & extra long life
Large diameter handle offers extra torque for driving screws
The smooth domed end for spinning action, speed & comfort
Typical Applications
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Woodworking/carpentry
Fastening wood to metal
Automotive
Approvals & Certification
VDE
FAQ's
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH0 |
VDE/1000V Approved | Yes |
Blade Length | 75 mm |
Blade Material | Steel |
Blade Finish | Chrome Vanadium |