Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Screwdrivers, Hex & Torx Keys
Screwdrivers
Bahco Flat, 8 x 1.6 mm Tip, 175 mm Blade, 292 mm Overall
RS Stock No.:
124-6262
Mfr. Part No.:
B190.080.175
Brand:
Bahco
View all Screwdrivers
Discontinued product
RS Stock No.:
124-6262
Mfr. Part No.:
B190.080.175
Brand:
Bahco
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
ES
Bahco Slotted Screwdrivers
Bahco slotted screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Attribute
Value
Tip Type
Flat
Tip Size
8 x 1.6 mm
Blade Length
175 mm
Overall Length
292 mm
Blade Material
Alloy Steel
Blade Finish
Black Tip, Chrome