RS PRO Pozidriv Stubby Screwdriver PZ1 Tip
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 613-836
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
units | Per unit |
1 + | $7.63 |
RS Pro Chubby Screwdrivers - Standard
Standards
Attribute | Value |
Tip Type | Pozidriv |
Tip Size | PZ1 |
Screwdriver Type | Stubby |
Blade Length | 38 mm |
Handle Material | Cellulose Acetate |
Blade Material | Chrome Vanadium Steel |