- RS Stock No.:
- 705-6079
- Mfr. Part No.:
- 32279
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 705-6079
- Mfr. Part No.:
- 32279
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ESD Socket Wrench, 277 Series
Precision ESD socket wrench screwdrivers
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity
Standards
IEC61340-5-1
Supplied with
Set 277 K6 1 x 2.5; 3; 3.5; 4; 5; 5.5 mm, in plastic box with hinged lid
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 6 |
Tip Type | Hexagon Nut |
ESD Safe | Yes |
Tip Size | Hexagon: 2.5; 3; 3.5; 4; 5; 5.5 mm |