- RS Stock No.:
- 125-2069
- Mfr. Part No.:
- XTHT0-62694
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 125-2069
- Mfr. Part No.:
- XTHT0-62694
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Stanley FatMax 5 Piece VDE Screwdriver Sets
Stanley FatMaxVDE Insulated Screwdrivers feature slim insulation which allows access without modification
Set includes 2 slotted screwdrivers, 2 Borneo pozidriv screwdrivers and voltmeter
Tri-material handles with soft-grip provide torque transmission and control
Hardened tips for durability and reduced wearing
Individually tested to 10000 V and rated to 1000 V
The Borneo Pozidriv screwdrivers in this set have a plusminus combi pattern, ideal for modern consumer units, fuse panels, connection blocks, etc
Tri-material handles with soft-grip provide torque transmission and control
Hardened tips for durability and reduced wearing
Individually tested to 10000 V and rated to 1000 V
The Borneo Pozidriv screwdrivers in this set have a plusminus combi pattern, ideal for modern consumer units, fuse panels, connection blocks, etc
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 5 |
Tip Type | Pozidriv, Slotted |
Tip Size | 3.5 x 7.7 mm, 5.5 x 150 mm, PZ1 x 100 mm, PZ2 x 125 mm |