SAM Flat Screwdriver Bit, 5.5 mm Tip, 1/4 in Drive, Slotted Drive, 49 mm Overall
- RS Stock No.:
- 282-9028
- Mfr. Part No.:
- E-312-F5,5
- Brand:
- SAM
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.45
(exc. GST)
$25.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.45 |
- RS Stock No.:
- 282-9028
- Mfr. Part No.:
- E-312-F5,5
- Brand:
- SAM
Related links
- SAM Flat Screwdriver Bit, 5.6 mm Tip, 1/4 in Drive, Slotted Drive,...
- SAM Flat Screwdriver Bit, 6.3 mm Tip, 5/16 in Drive, Slotted...
- SAM Slotted Driver Bit, 25 mm Tip
- SAM Slotted Driver Bit, 50 mm Tip
- Stanley Flat Screwdriver, 5.5 mm Tip, 125 mm Blade
- Sibille Flat Screwdriver, 5.5 mm Tip, 150 mm Blade, VDE/1000V
- RS PRO Flat Insulated Screwdriver, 5.5 mm Tip, 125 mm Blade, VDE/1000V
- Wera Hexagon Screwdriver Bit, 5.5 mm Tip