- RS Stock No.:
- 125-0387
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-0387
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Pro Impact Screw Bits
RS Pro Impact Phillips screw bits are designed for use with conventional impact drivers. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
25 mm long
1/4 Hexagon Shank
25 mm long
Specifications
Attribute | Value |
---|---|
Head Type | Torx |
Type | Impact Driver Bit |
Size | T40 |