- RS Stock No.:
- 125-0357
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-0357
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Pro TiN CVD Screw Bits
RS Pro TiN CVD bits are top quality screw bits that are fully coated using a high temperature method giving a coating hardness of approx. 95HRc. Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
25 mm long
TiN CVT Coating
Specifications
Attribute | Value |
---|---|
Head Type | Phillips |
Type | Driver Bit |
Size | PH3 |