Wurth Elektronik, Screw Terminal, Right Angle, 180A
- RS Stock No.:
- 122-4982
- Mfr. Part No.:
- 7461111
- Brand:
- Wurth Elektronik
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.08
(exc. GST)
$11.09
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $10.08 |
50 - 99 | $9.77 |
100 - 249 | $9.46 |
250 - 499 | $9.18 |
500 + | $8.91 |
- RS Stock No.:
- 122-4982
- Mfr. Part No.:
- 7461111
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik, Screw Terminal, Right Angle, 180A
- Wurth Elektronik, Brass Screw Terminal, Right Angle, 180A
- Wurth Elektronik, Screw Terminal, Right Angle, 100A
- Wurth Elektronik, Screw Terminal, Right Angle, 340A
- Wurth Elektronik, Screw Terminal, Right Angle, 130A
- Wurth Elektronik, Screw Terminal, Right Angle, 250A
- Wurth Elektronik, Screw Terminal, Right Angle, 240A
- Wurth Elektronik, Screw Terminal, Right Angle, 160A