RS PRO 5 L Diluted Screen Wash Bottle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.98

(exc. GST)

$35.18

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 2 unit(s) ready to ship
  • Plus 201 unit(s) shipping from 11 June 2026
  • Plus 216 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
819-4071
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Package Size

5 L

Product Type

Screen Wash

Package Type

Bottle

Diluted/Concentrated

Diluted

Standards/Approvals

REACH, EN 166

COO (Country of Origin):
GB

RS PRO 5 L Screen Wash De-icer


Rapidly remove ice and dirt from windscreens and windows with this screen wash de-icer. A dual-purpose product, it can be used neat to remove ice or diluted with water for use as a general washing liquid.

It’s easy to apply – simply spray it onto a screen and ice will quickly clear. This screen wash can also be used to protect water bottles from freezing. Use it neat to provide protection down to -18°C or diluted with four parts water to prevent ice from forming in -4°C conditions. For everyday cleaning purposes, dilute with 20 parts water to remove most dirt from glass surfaces.

Part of our RS PRO range, this product has undergone rigorous testing for safety and reliability. This product contains methanol so it can only be supplied to professional users in line with the European REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) regulations.

Features and Benefits


• Screen wash de-icer

• 5 L bottle

• Can be used neat to remove ice or diluted with water for general cleaning purposes

• Contains methanol so it can only be supplied to professionals in accordance with REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) regulations

• Alcohol-based so handle with care and avoid exposure to flames

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links