Services
Ideas & Advice
Special Offers & Clearance
Menu
Menu
Parcel Tracking
Parcel Tracking
Login / Sign up
Login / Sign up
0
Menu
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Hand Tools
/
Knives, Scissors & Saws
/
Scissors
Universal Tough Scissors
RS Stock No.:
283-0680
Mfr. Part No.:
BLM3551
Brand:
Liscombe
Unavailable
RS will no longer stock this product.
RS Stock No.:
283-0680
Mfr. Part No.:
BLM3551
Brand:
Liscombe
Legislation and Compliance
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
CN
Related links
RS PRO 250 mm Stainless Steel Scissors
RS PRO 230 mm Scissors
Hager 100 mm Scissors
Bessey 200 mm Scissors
RS PRO 220 mm Stainless Steel Scissors
RS PRO 203 mm Stainless Steel Scissors
RS PRO 200 mm Stainless Steel Scissors
BETA 148 mm Stainless Steel Scissors