Wolfspeed 1700V 26.3A, SiC Schottky Diode, 2-Pin TO-247 C3D25170H

Bulk discount available
View bulk pricing options

Subtotal 5 units (supplied in a tube)*

$429.15

(exc. GST)

$472.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
5 - 9$85.83
10 - 29$84.11
30 - 59$81.60
60 +$79.16

*price indicative

Packaging Options:
RS Stock No.:
923-0720P
Mfr. Part No.:
C3D25170H
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

26.3A

Peak Reverse Repetitive Voltage

1700V

Diode Configuration

Single

Rectifier Type

High Voltage

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

4V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

117A