- RS Stock No.:
- 823-1671
- Mfr. Part No.:
- SBR2U150SA-13
- Brand:
- DiodesZetex
Available for back order.
Price (ex. GST) Each (In a Pack of 25)
$0.89
(exc. GST)
$0.98
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 1225 | $0.89 | $22.25 |
1250 - 2475 | $0.886 | $22.15 |
2500 + | $0.879 | $21.975 |
*price indicative
- RS Stock No.:
- 823-1671
- Mfr. Part No.:
- SBR2U150SA-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 150V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 800mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 42A |
Related links
- Diodes Inc 150V 2A, Schottky Diode, 2-Pin DO-214AC SBR2U150SA-13
- Diodes Inc 150V 2A, Rectifier Diode, 2-Pin DO-214AC ES2CA-13-F
- Diodes Inc 150V 1A, Schottky Diode, 2-Pin DO-214AC SBR1U150SA-13
- STMicroelectronics 150V 2A, Schottky Diode, 2-Pin DO-214AC STPS2150A
- Diodes Inc 150V 3A, Schottky Diode, 2-Pin DO-214AA SBR3150SB-13
- STMicroelectronics 150V 2A, Schottky Diode, 2-Pin DO-15 STPS2150
- ROHM 150V 2A, Schottky Diode, 2-Pin SOD-128 RB068LAM150TR
- ROHM 150V 2A, Schottky Diode, 2-Pin SOD-128 RB068LAM150TFTR