Wolfspeed 1200V 33A, SiC Schottky Diode, 2-Pin DPAK C4D10120E

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$180.30

(exc. GST)

$198.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 49$18.03
50 - 99$17.67
100 - 249$17.17
250 +$16.68

*price indicative

Packaging Options:
RS Stock No.:
809-9005P
Mfr. Part No.:
C4D10120E
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

33A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

71A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.