onsemi 100V 60A, Dual Schottky Diode, 3-Pin D2PAK MBRB60H100CTT4G

Bulk discount available

Subtotal 200 units (supplied on a reel)*

$760.00

(exc. GST)

$836.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
200 +$3.80

*price indicative

Packaging Options:
RS Stock No.:
807-9978P
Mfr. Part No.:
MBRB60H100CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

840mV

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

350A

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.