onsemi 15V 25A, Schottky Diode, 3-Pin D2PAK MBRB2515LT4G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-9966P
Mfr. Part No.:
MBRB2515LT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.