onsemi 200V Dual Diode, 3-Pin SOT-23 MMBD1405A

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$30.70

(exc. GST)

$33.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 100$0.307$30.70
200 - 400$0.297$29.70
500 - 900$0.289$28.90
1000 - 1900$0.28$28.00
2000 +$0.271$27.10

*price indicative

Packaging Options:
RS Stock No.:
806-1955
Mfr. Part No.:
MMBD1405A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Anode

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Silicon Junction